Analog Devices LT1949EMS8#PBF, 1-Channel, Step Up DC-DC Converter 8-Pin, MSOP
- RS Stock No.:
- 851-6865
- Mfr. Part No.:
- LT1949EMS8#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 851-6865
- Mfr. Part No.:
- LT1949EMS8#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Voltage | 10 V | |
| Minimum Input Voltage | 1.7 V | |
| Maximum Input Voltage | 12 V | |
| Maximum Output Current | 175mA | |
| Converter Type | Step Up | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 750 kHz | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Line Regulation | 0.15 %/V | |
| Dimensions | 3 x 3 x 0.86mm | |
| Width | 3mm | |
| Height | 0.86mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Voltage 10 V | ||
Minimum Input Voltage 1.7 V | ||
Maximum Input Voltage 12 V | ||
Maximum Output Current 175mA | ||
Converter Type Step Up | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 750 kHz | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Line Regulation 0.15 %/V | ||
Dimensions 3 x 3 x 0.86mm | ||
Width 3mm | ||
Height 0.86mm | ||
Length 3mm | ||
