Texas Instruments TPS62093RGTT, 1-Channel, Step Down DC-DC Converter 16-Pin, QFN

Subtotal (1 unit)*

£0.77

(exc. VAT)

£0.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£0.77

*price indicative

Packaging Options:
RS Stock No.:
774-1345
Mfr. Part No.:
TPS62093RGTT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Voltage

1.8 V

Minimum Input Voltage

2.5 V

Maximum Input Voltage

6 V

Maximum Output Current

3A

Converter Type

Step Down

Number of Outputs

1

Output Type

Fixed

Maximum Switching Frequency

2.8 MHz

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Priced to Clear

Yes

Dimensions

3.15 x 3.15 x 0.92mm

Line Regulation

0.02 %/V

Load Regulation

0.04 %/A

Switching Regulator

Yes

Height

0.92mm

Width

3.15mm

Length

3.15mm