Analog Devices LTC3412AEUF#PBF, 1-Channel, Step Down DC-DC Converter, Adjustable 16-Pin, QFN
- RS Stock No.:
- 761-9418
- Mfr. Part No.:
- LTC3412AEUF#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-9418
- Mfr. Part No.:
- LTC3412AEUF#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Minimum Output Voltage | 0.8 V | |
| Maximum Output Voltage | 5 V | |
| Minimum Input Voltage | 2.25 V | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Output Current | 3A | |
| Converter Type | Step Down | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Maximum Switching Frequency | 4 MHz | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Switching Regulator | Yes | |
| Length | 4mm | |
| Line Regulation | 0.2 %/V | |
| Load Regulation | 0.2 % | |
| Height | 0.7mm | |
| Width | 4mm | |
| Efficiency | 95% | |
| Dimensions | 4 x 4 x 0.7mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Minimum Output Voltage 0.8 V | ||
Maximum Output Voltage 5 V | ||
Minimum Input Voltage 2.25 V | ||
Maximum Input Voltage 5.5 V | ||
Maximum Output Current 3A | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Maximum Switching Frequency 4 MHz | ||
Package Type QFN | ||
Pin Count 16 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Switching Regulator Yes | ||
Length 4mm | ||
Line Regulation 0.2 %/V | ||
Load Regulation 0.2 % | ||
Height 0.7mm | ||
Width 4mm | ||
Efficiency 95% | ||
Dimensions 4 x 4 x 0.7mm | ||
