Texas Instruments LM2574HVMX-15/NOPB, 1-Channel, Step Down DC-DC Converter 14-Pin, SOIC
- RS Stock No.:
- 761-5482
- Mfr. Part No.:
- LM2574HVMX-15/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-5482
- Mfr. Part No.:
- LM2574HVMX-15/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Voltage | 15 V | |
| Minimum Input Voltage | 4 V | |
| Maximum Input Voltage | 60 V | |
| Maximum Output Current | 500mA | |
| Converter Type | Step Down | |
| Number of Outputs | 1 | |
| Output Type | Fixed | |
| Maximum Switching Frequency | 0.052 MHz | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 9.2mm | |
| Switching Regulator | Yes | |
| Efficiency | 88% | |
| Dimensions | 9.195 x 7.595 x 2.337mm | |
| Width | 7.595mm | |
| Height | 2.337mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Voltage 15 V | ||
Minimum Input Voltage 4 V | ||
Maximum Input Voltage 60 V | ||
Maximum Output Current 500mA | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Fixed | ||
Maximum Switching Frequency 0.052 MHz | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 9.2mm | ||
Switching Regulator Yes | ||
Efficiency 88% | ||
Dimensions 9.195 x 7.595 x 2.337mm | ||
Width 7.595mm | ||
Height 2.337mm | ||
