Texas Instruments LM5009SDC/NOPB, 1-Channel, Step Down DC-DC Converter, Adjustable 8-Pin, LLP
- RS Stock No.:
- 761-5249
- Mfr. Part No.:
- LM5009SDC/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 tape of 5 units)*
£11.74
(exc. VAT)
£14.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 5 | £2.348 | £11.74 |
| 10 - 45 | £2.114 | £10.57 |
| 50 - 245 | £1.906 | £9.53 |
| 250 - 495 | £1.70 | £8.50 |
| 500 + | £1.396 | £6.98 |
*price indicative
- RS Stock No.:
- 761-5249
- Mfr. Part No.:
- LM5009SDC/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Minimum Output Voltage | 2.5 V | |
| Maximum Output Voltage | 85 V | |
| Minimum Input Voltage | 9.5 V | |
| Maximum Input Voltage | 95 V | |
| Maximum Output Current | 150mA | |
| Converter Type | Step Down | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 0.6 MHz | |
| Mounting Type | Surface Mount | |
| Package Type | LLP | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Switching Regulator | Yes | |
| Length | 4mm | |
| Height | 0.8mm | |
| Width | 4mm | |
| Dimensions | 4 x 4 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Minimum Output Voltage 2.5 V | ||
Maximum Output Voltage 85 V | ||
Minimum Input Voltage 9.5 V | ||
Maximum Input Voltage 95 V | ||
Maximum Output Current 150mA | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 0.6 MHz | ||
Mounting Type Surface Mount | ||
Package Type LLP | ||
Pin Count 8 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Switching Regulator Yes | ||
Length 4mm | ||
Height 0.8mm | ||
Width 4mm | ||
Dimensions 4 x 4 x 0.8mm | ||
