Texas Instruments LM5001SD/NOPB, 1-Channel, Flyback, Forward, SEPIC, Step Up DC-DC Converter, Adjustable 8-Pin, LLP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
761-5218
Mfr. Part No.:
LM5001SD/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Minimum Output Voltage

1.26 V

Maximum Output Voltage

75 V

Minimum Input Voltage

3.1 V

Maximum Input Voltage

75 V

Maximum Output Current

1A

Converter Type

Flyback, Forward, SEPIC, Step Up

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1.5 MHz

Package Type

LLP

Pin Count

8

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

4 x 4 x 0.8mm

Width

4mm

Switching Regulator

Yes

Length

4mm

Height

0.8mm