Texas Instruments LM2677T-5.0/NOPB, 1-Channel, Step Down DC-DC Converter 7-Pin, TO-220

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
761-5025
Mfr. Part No.:
LM2677T-5.0/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Voltage

5 V

Minimum Input Voltage

8 V

Maximum Input Voltage

40 V

Maximum Output Current

5A

Converter Type

Step Down

Number of Outputs

1

Output Type

Fixed

Mounting Type

Through Hole

Maximum Switching Frequency

0.26 MHz

Package Type

TO-220

Pin Count

7

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Width

4.57mm

Height

14.99mm

Length

10.16mm

Dimensions

10.16 x 4.57 x 14.99mm

Efficiency

84%