Texas Instruments LM2592HVT-5.0/NOPB, 1-Channel, Step Down DC-DC Converter 5-Pin, TO-220
- RS Stock No.:
- 761-4943
- Mfr. Part No.:
- LM2592HVT-5.0/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-4943
- Mfr. Part No.:
- LM2592HVT-5.0/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Voltage | 5 V | |
| Minimum Input Voltage | 1.27 V | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Output Current | 2A | |
| Converter Type | Step Down | |
| Number of Outputs | 1 | |
| Output Type | Fixed | |
| Maximum Switching Frequency | 0.15 MHz | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 5 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 14.99mm | |
| Dimensions | 10.16 x 4.57 x 14.99mm | |
| Efficiency | 81% | |
| Width | 4.57mm | |
| Switching Regulator | Yes | |
| Length | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Voltage 5 V | ||
Minimum Input Voltage 1.27 V | ||
Maximum Input Voltage 5.5 V | ||
Maximum Output Current 2A | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Fixed | ||
Maximum Switching Frequency 0.15 MHz | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 5 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 14.99mm | ||
Dimensions 10.16 x 4.57 x 14.99mm | ||
Efficiency 81% | ||
Width 4.57mm | ||
Switching Regulator Yes | ||
Length 10.16mm | ||
