Maxim Integrated MAX1974EUB+, 1-Channel, Step Down DC-DC Converter, Adjustable 10-Pin, μMAX
- RS Stock No.:
- 761-3883
- Mfr. Part No.:
- MAX1974EUB+
- Brand:
- Maxim Integrated
Subtotal (1 unit)*
£2.45
(exc. VAT)
£2.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £2.45 |
*price indicative
- RS Stock No.:
- 761-3883
- Mfr. Part No.:
- MAX1974EUB+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Minimum Output Voltage | 0.75 V | |
| Maximum Output Voltage | 5 V | |
| Minimum Input Voltage | 2.6 V | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Output Current | 1A | |
| Converter Type | Step Down | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Maximum Switching Frequency | 1.6 MHz | |
| Package Type | μMAX | |
| Pin Count | 10 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Switching Regulator | Yes | |
| Length | 3mm | |
| Dimensions | 3 x 3 x 0.95mm | |
| Height | 0.95mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Minimum Output Voltage 0.75 V | ||
Maximum Output Voltage 5 V | ||
Minimum Input Voltage 2.6 V | ||
Maximum Input Voltage 5.5 V | ||
Maximum Output Current 1A | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Maximum Switching Frequency 1.6 MHz | ||
Package Type μMAX | ||
Pin Count 10 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Switching Regulator Yes | ||
Length 3mm | ||
Dimensions 3 x 3 x 0.95mm | ||
Height 0.95mm | ||
Width 3mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
