Maxim Integrated MAX640ESA+, 1-Channel, Step Down DC-DC ConverterAdjustable/Fixed 8-Pin, SOIC
- RS Stock No.:
- 732-6797
- Mfr. Part No.:
- MAX640ESA+
- Brand:
- Maxim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 732-6797
- Mfr. Part No.:
- MAX640ESA+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Minimum Output Voltage | 1.3 V | |
| Maximum Output Voltage | 3.3 V, 11.5 V | |
| Minimum Input Voltage | 4 V | |
| Maximum Input Voltage | 11.5 V | |
| Maximum Output Current | 225mA | |
| Converter Type | Step Down | |
| Number of Outputs | 1 | |
| Output Type | Adjustable, Fixed | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5 x 4 x 1.5mm | |
| Efficiency | 91% | |
| Width | 4mm | |
| Length | 5mm | |
| Height | 1.5mm | |
| Switching Regulator | Yes | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Minimum Output Voltage 1.3 V | ||
Maximum Output Voltage 3.3 V, 11.5 V | ||
Minimum Input Voltage 4 V | ||
Maximum Input Voltage 11.5 V | ||
Maximum Output Current 225mA | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Adjustable, Fixed | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5 x 4 x 1.5mm | ||
Efficiency 91% | ||
Width 4mm | ||
Length 5mm | ||
Height 1.5mm | ||
Switching Regulator Yes | ||
