TRACOPOWER, 1-Channel DC/DC Converter, Fixed, 15V dc, 67 mA 4-Pin, DIP
- RS Stock No.:
- 284-8751
- Distrelec Article No.:
- 303-72-673
- Mfr. Part No.:
- TDU 1-1213
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
£5.19
(exc. VAT)
£6.23
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 30 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.19 |
*price indicative
- RS Stock No.:
- 284-8751
- Distrelec Article No.:
- 303-72-673
- Mfr. Part No.:
- TDU 1-1213
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 15V dc | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Output Current | 67mA | |
| Maximum Output Current | 67mA | |
| Topology | DC-DC | |
| Output Type | Fixed | |
| Mount Type | Through Hole | |
| Maximum Switching Frequency | 95kHz | |
| Minimum Operating Temperature | -40°C | |
| Package Type | DIP | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 4 | |
| Series | TDU | |
| Length | 12.7mm | |
| Height | 8mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 15V dc | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Output Current 67mA | ||
Maximum Output Current 67mA | ||
Topology DC-DC | ||
Output Type Fixed | ||
Mount Type Through Hole | ||
Maximum Switching Frequency 95kHz | ||
Minimum Operating Temperature -40°C | ||
Package Type DIP | ||
Maximum Operating Temperature 85°C | ||
Pin Count 4 | ||
Series TDU | ||
Length 12.7mm | ||
Height 8mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The TRACOPOWER DC or DC converters with unregulated outputs in a compact DIP-8 package. They are designed to offer a compact low-cost alternative to regulated series with no concession on quality and lifetime. They feature a continuous short circuit protection circuit, I/O-isolation of 1500 VDC and an operating temperature range from –40°C to 85°C without derating. The compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Compact 1 Watt converter in DIP-8 package
Continuous short circuit protection
Unregulated outputs
Efficiency up to 83%
3 year product warranty
Related links
- TRACOPOWER TDU 1-1213 Fixed 67 mA 4-Pin, DIP
- TRACOPOWER Fixed 67 mA 4-Pin, DIP
- TRACOPOWER Fixed 84 mA 4-Pin, DIP
- TRACOPOWER Fixed 200 mA 4-Pin, DIP
- TRACOPOWER TDU 1-0513 Fixed 67 mA 4-Pin, DIP
- TRACOPOWER TDU 1-2413 Fixed 67 mA 4-Pin, DIP
- TRACOPOWER Single Output 200 mA 4-Pin, SIP-4
- TRACOPOWER Fixed 200 mA 4-Pin, DIP-8
