TRACOPOWER TEL 2-2410, 1-Channel, DC-DC DC-DC Converter, 500mA 6-Pin, DIP-16
- RS Stock No.:
- 284-7536
- Distrelec Article No.:
- 169-52-236
- Mfr. Part No.:
- TEL 2-2410
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 tube of 10 units)*
£105.91
(exc. VAT)
£127.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £105.91 | £10.591 |
| 5 + | £102.11 | £10.211 |
*price indicative
- RS Stock No.:
- 284-7536
- Distrelec Article No.:
- 169-52-236
- Mfr. Part No.:
- TEL 2-2410
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Maximum Output Voltage | 3.3 V dc | |
| Minimum Input Voltage | 18 V | |
| Maximum Input Voltage | 36 V dc | |
| Minimum Output Current | 500mA | |
| Converter Type | DC-DC | |
| Number of Outputs | 1 | |
| Package Type | DIP-16 | |
| Pin Count | 6 | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Maximum Output Voltage 3.3 V dc | ||
Minimum Input Voltage 18 V | ||
Maximum Input Voltage 36 V dc | ||
Minimum Output Current 500mA | ||
Converter Type DC-DC | ||
Number of Outputs 1 | ||
Package Type DIP-16 | ||
Pin Count 6 | ||
- COO (Country of Origin):
- TW
The TRACOPOWER range of isolated 2 Watt converters in a low profile DIP-16 package. They provide a complete DC/DC converter without need of any external components. Wide input range and tightly regulated output voltage qualifies these converters for many cost critical applications in industrial and consumer electronics.
Ultracompact
Low ripple and noise
Low ripple and noise
Related links
- TRACOPOWER TEL 2-2410 DC-DC DC-DC Converter DIP-16
- TRACOPOWER TEL 15-1223N-HS DC-DC DC-DC Converter DIP-16
- TRACOPOWER TEL 15-4823N-HS DC-DC DC-DC Converter DIP-16
- TRACOPOWER TEL 15-4823WIN-HS DC-DC DC-DC Converter DIP-16
- TRACOPOWER TEL 15-2423WIN DC-DC DC-DC Converter DIP-16
- TRACOPOWER TEL 15-4823WIN DC-DC DC-DC Converter DIP-16
- TRACOPOWER TEL 15-2423WIN-HS DC-DC DC-DC Converter DIP-16
- TRACOPOWER TEL 15-2423N-HS DC-DC DC-DC Converter DIP-16
