TRACOPOWER TDU 1-1211, 1-Channel DC/DC Converter, Fixed, 5 V dc, 200 mA 4-Pin, DIP

Bulk discount available

Subtotal (1 tube of 10 units)*

£36.70

(exc. VAT)

£44.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 - 9£36.70£3.67
10 - 24£36.32£3.632
25 +£35.14£3.514

*price indicative

RS Stock No.:
284-7387
Distrelec Article No.:
303-72-671
Mfr. Part No.:
TDU 1-1211
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Maximum Output Voltage

5V dc

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V dc

Minimum Output Current

200mA

Maximum Output Current

200mA

Number of Outputs

1

Topology

DC-DC

Output Type

Fixed

Mount Type

Through Hole

Maximum Switching Frequency

95kHz

Package Type

DIP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Pin Count

4

Series

TDU

Length

12.7mm

Height

8mm

Standards/Approvals

No

Width

10.2 mm

Automotive Standard

No

COO (Country of Origin):
TW
The TRACOPOWER DC or DC converters with unregulated outputs in a compact DIP-8 package. They are designed to offer a compact low-cost alternative to regulated series with no concession on quality and lifetime. They feature a continuous short circuit protection circuit, I/O-isolation of 1500 VDC and an operating temperature range from –40°C to 85°C without derating. The compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Compact 1 Watt converter in DIP-8 package

Continuous short circuit protection

Unregulated outputs

Efficiency up to 83%

3 year product warranty

Related links