Analog Devices, 2-Channel DC/DC Converter, Adjustable, 34V, -34 V, 350 mA 10-Pin, DFN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
216-8577
Mfr. Part No.:
LT3472EDD#PBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Product Type

DC/DC Converter

Maximum Output Voltage

34V

Minimum Input Voltage

2.2V

Maximum Input Voltage

16V

Minimum Output Current

350mA

Number of Outputs

2

Topology

DC-DC

Output Type

Adjustable

Mount Type

Surface

Maximum Switching Frequency

1.4MHz

Package Type

DFN

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Pin Count

10

Series

LT3472

Standards/Approvals

No

Minimum Output Voltage

-34V

Automotive Standard

No

The Analog Devices LT3472 dual channel switching regulator generates positive and negative outputs for biasing CCD imagers. The device delivers up to –8V at 50mA and 15V at 20mA from a lithium-ion cell, providing bias for many popular CCD imagers. Switching at 1.1MHz, the LT3472 uses tiny, low profile capacitors and inductors and generates low noise outputs that are easy to filter. Schottky diodes are internal and the output voltages are set with one resistor per channel, reducing external component count.

Internal Schottky Diodes

Capacitor-Programmable Soft-Start

Sequencing: Positive Output Reaches 88% of Final Value Before Negative Output Begins

Requires Only One Resistor to Set Output Voltage

Constant Switching Frequency Ensures Low Noise Outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy