Maxim Integrated MAX8655ETN+, 1-Channel, Step Down DC-DC Converter, Adjustable 56-Pin, TQFN
- RS Stock No.:
- 192-1901
- Mfr. Part No.:
- MAX8655ETN+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-1901
- Mfr. Part No.:
- MAX8655ETN+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Minimum Output Voltage | 0.7 V | |
| Maximum Output Voltage | 5.5 V | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 25 V | |
| Maximum Output Current | 25A | |
| Converter Type | Step Down | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 1.2 MHz | |
| Mounting Type | Surface Mount | |
| Package Type | TQFN | |
| Pin Count | 56 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.73mm | |
| Dimensions | 8 x 8 x 0.73mm | |
| Width | 8mm | |
| Length | 8mm | |
| Switching Regulator | Yes | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Minimum Output Voltage 0.7 V | ||
Maximum Output Voltage 5.5 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 25 V | ||
Maximum Output Current 25A | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 1.2 MHz | ||
Mounting Type Surface Mount | ||
Package Type TQFN | ||
Pin Count 56 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 0.73mm | ||
Dimensions 8 x 8 x 0.73mm | ||
Width 8mm | ||
Length 8mm | ||
Switching Regulator Yes | ||
- COO (Country of Origin):
- US
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
