Linear Technology LTM4603EV-1#PBF, 1-Channel, Step Down DC-DC Switching Regulator, Adjustable 118-Pin, LGA

Unavailable
RS will no longer stock this product.
RS Stock No.:
155-7736
Mfr. Part No.:
LTM4603EV-1#PBF
Brand:
Linear Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Linear Technology

Minimum Output Voltage

0.6 V

Maximum Output Voltage

5 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

20 V

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Maximum Switching Frequency

1000 kHz

Mounting Type

Surface Mount

Package Type

LGA

Pin Count

118

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Efficiency

93%

Line Regulation

0.3 %

Load Regulation

0.5 %

Length

15mm

Dimensions

15 x 15 x 2.92mm

Height

2.92mm

Width

15mm

COO (Country of Origin):
US