NXP TEA1731TS/1,115, SMPS Controller 89 kHz 6-Pin, TSOP
- RS Stock No.:
- 797-4784
- Mfr. Part No.:
- TEA1731TS/1,115
- Brand:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 797-4784
- Mfr. Part No.:
- TEA1731TS/1,115
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Controller Type | SMPS Controller | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 89 kHz | |
| Width | 1.7mm | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 6 | |
| Dimensions | 3.1 x 1.7 x 1mm | |
| Length | 3.1mm | |
| Height | 1mm | |
| Maximum Input Voltage | 30 V | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Output Voltage | 12 V | |
| Minimum Input Voltage | -0.4 V | |
| Minimum Output Voltage | 9 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Controller Type SMPS Controller | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 89 kHz | ||
Width 1.7mm | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 6 | ||
Dimensions 3.1 x 1.7 x 1mm | ||
Length 3.1mm | ||
Height 1mm | ||
Maximum Input Voltage 30 V | ||
Maximum Operating Temperature +150 °C | ||
Maximum Output Voltage 12 V | ||
Minimum Input Voltage -0.4 V | ||
Minimum Output Voltage 9 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
