- RS Stock No.:
- 797-4775
- Mfr. Part No.:
- TEA1721FT/N1,118
- Brand:
- NXP
Available to back order for despatch 15/05/2025
Added
Price Each (On a Tape of 5)
£0.698
(exc. VAT)
£0.838
(inc. VAT)
Units | Per unit | Per Tape* |
5 + | £0.698 | £3.49 |
*price indicative |
- RS Stock No.:
- 797-4775
- Mfr. Part No.:
- TEA1721FT/N1,118
- Brand:
- NXP
Legislation and Compliance
Product Details
AC-DC Controllers, NXP Semiconductors
AC-to-DC Solutions, NXP Semiconductors
Specifications
Attribute | Value |
---|---|
Controller Type | SMPS Controller |
Number of Outputs | 1 |
Maximum Switching Frequency | 53 kHz |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 7 |
Dimensions | 4.9 x 3.9 x 1.35mm |
Maximum Input Voltage | 19 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 15 V |