Maxim MAX1745AUB+, DC-DC Buck Controller 330 kHz 10-Pin, μMAX
- RS Stock No.:
- 732-8796
- Mfr. Part No.:
- MAX1745AUB+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 732-8796
- Mfr. Part No.:
- MAX1745AUB+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Controller Type | Buck Controller | |
| Number of Outputs | 1 | |
| Width | 3.05mm | |
| Maximum Switching Frequency | 330 kHz | |
| Mounting Type | Surface Mount | |
| Package Type | μMAX | |
| Pin Count | 10 | |
| Dimensions | 3.05 x 3.05 x 0.95mm | |
| Length | 3.05mm | |
| Height | 0.95mm | |
| Maximum Input Voltage | 36 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Current | 10A | |
| Maximum Output Voltage | 18 V | |
| Minimum Input Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 1.25 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Controller Type Buck Controller | ||
Number of Outputs 1 | ||
Width 3.05mm | ||
Maximum Switching Frequency 330 kHz | ||
Mounting Type Surface Mount | ||
Package Type μMAX | ||
Pin Count 10 | ||
Dimensions 3.05 x 3.05 x 0.95mm | ||
Length 3.05mm | ||
Height 0.95mm | ||
Maximum Input Voltage 36 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 10A | ||
Maximum Output Voltage 18 V | ||
Minimum Input Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 1.25 V | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
