STMicroelectronics L6910, DC-DC Buck Controller 16-Pin, SOIC
- RS Stock No.:
- 686-8310
- Mfr. Part No.:
- L6910
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 686-8310
- Mfr. Part No.:
- L6910
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Controller Type | Buck Controller | |
| Number of Outputs | 1 | |
| Width | 4mm | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10 x 4 x 1.65mm | |
| Length | 10mm | |
| Height | 1.65mm | |
| Maximum Input Voltage | 12 V | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Output Voltage | 0.913 V | |
| Minimum Input Voltage | 5 V | |
| Minimum Output Voltage | 0.886 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Controller Type Buck Controller | ||
Number of Outputs 1 | ||
Width 4mm | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10 x 4 x 1.65mm | ||
Length 10mm | ||
Height 1.65mm | ||
Maximum Input Voltage 12 V | ||
Maximum Operating Temperature +150 °C | ||
Maximum Output Voltage 0.913 V | ||
Minimum Input Voltage 5 V | ||
Minimum Output Voltage 0.886 V | ||
Minimum Operating Temperature -40 °C | ||
