NXP TEA1795T/N1,118 DC-DC, SMPS Controller 1-Channel 8-Pin, SOIC
- RS Stock No.:
- 166-0166
- Mfr. Part No.:
- TEA1795T/N1,118
- Brand:
- NXP
Subtotal (2500 units, on reels of 2500)*
£2,247.50
(exc. VAT)
£2,697.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.899 | £2,247.50 |
*price indicative
- RS Stock No.:
- 166-0166
- Mfr. Part No.:
- TEA1795T/N1,118
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Voltage Controller | |
| Sub Type | SMPS Controller | |
| Current Conversion Type | DC-DC | |
| Mount Type | Surface | |
| Switching Frequency | 500kHz | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Length | 5mm | |
| Series | TEA1795 | |
| Automotive Standard | No | |
| Minimum Input Voltage | -0.4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 38V | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Voltage Controller | ||
Sub Type SMPS Controller | ||
Current Conversion Type DC-DC | ||
Mount Type Surface | ||
Switching Frequency 500kHz | ||
Package Type SOIC | ||
Pin Count 8 | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Length 5mm | ||
Series TEA1795 | ||
Automotive Standard No | ||
Minimum Input Voltage -0.4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 38V | ||
- COO (Country of Origin):
- CN
Secondary Side Controllers, NXP Semiconductors
AC-to-DC Solutions, NXP Semiconductors
Related links
- NXP DC-DC SOIC
- NXP TEA1795T/N1 SMPS Controller 1-Channel 8-Pin, SOIC
- NXP TEA1733T/N1 SMPS Controller 5-Channel 8-Pin, SOIC
- NXP TEA1721AT/N1 SMPS Controller 5-Channel 7-Pin, SOIC
- NXP DC-DC SOIC
- NXP TEA1721FT/N1 SOIC
- Texas Instruments DC-DC 1-Channel 8-Pin, SOIC
- Texas Instruments TPS54231D DC-DC 1-Channel 8-Pin, SOIC
