NXP TEA1721AT/N1,118 DC-DC, SMPS Controller 5-Channel 7-Pin, SOIC
- RS Stock No.:
- 166-0165
- Mfr. Part No.:
- TEA1721AT/N1,118
- Brand:
- NXP
Subtotal (1 reel of 2500 units)*
£1,307.50
(exc. VAT)
£1,570.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,500 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.523 | £1,307.50 |
*price indicative
- RS Stock No.:
- 166-0165
- Mfr. Part No.:
- TEA1721AT/N1,118
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Sub Type | SMPS Controller | |
| Product Type | SMPS Controller | |
| Current Conversion Type | DC-DC | |
| Switching Frequency | 53kHz | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 7 | |
| Maximum Duty Cycle | 78% | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Series | TEA1721AT | |
| Length | 5mm | |
| Automotive Standard | No | |
| Minimum Input Voltage | 15V | |
| Maximum Input Voltage | 19V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Sub Type SMPS Controller | ||
Product Type SMPS Controller | ||
Current Conversion Type DC-DC | ||
Switching Frequency 53kHz | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 7 | ||
Maximum Duty Cycle 78% | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Series TEA1721AT | ||
Length 5mm | ||
Automotive Standard No | ||
Minimum Input Voltage 15V | ||
Maximum Input Voltage 19V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- TH
