NXP TEA1721FT/N1,118 DC-DC 1-Channel 7-Pin, SOIC
- RS Stock No.:
- 166-0163
- Mfr. Part No.:
- TEA1721FT/N1,118
- Brand:
- NXP
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-0163
- Mfr. Part No.:
- TEA1721FT/N1,118
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Voltage Controller | |
| Number of Outputs | 1 | |
| Current Conversion Type | DC-DC | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 7 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 19V | |
| Minimum Input Voltage | 15V | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Voltage Controller | ||
Number of Outputs 1 | ||
Current Conversion Type DC-DC | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 7 | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 19V | ||
Minimum Input Voltage 15V | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- CN
