Fluke 1736 Energy Monitor & Logger
- RS Stock No.:
- 909-8217
- Mfr. Part No.:
- FLK 1736/TIS10
- Brand:
- Fluke
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5,161.00
(exc. VAT)
£6,193.20
(inc. VAT)
- RS Stock No.:
- 909-8217
- Mfr. Part No.:
- FLK 1736/TIS10
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Model Number | 1736 | |
| Interface Type | Bluetooth, USB, Wi-Fi | |
| Power Source | Battery, Mains | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Dimensions | 198 x 167 x 55mm | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Model Number 1736 | ||
Interface Type Bluetooth, USB, Wi-Fi | ||
Power Source Battery, Mains | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Dimensions 198 x 167 x 55mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Fluke 1736 Power Logger with Fluke TiS10 Thermal Imaging Camera
Identify and troubleshoot power quality problems


