Rotronic Instruments TL-1D Data Logger, USB Mini-Port
- RS Stock No.:
- 827-3751
- Mfr. Part No.:
- TL-1D
- Brand:
- Rotronic Instruments
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£139.00
(exc. VAT)
£166.80
(inc. VAT)
- RS Stock No.:
- 827-3751
- Mfr. Part No.:
- TL-1D
- Brand:
- Rotronic Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rotronic Instruments | |
| Model Number | TL-1D | |
| Sensor Type | NTC | |
| Measurement Parameters | Temperature | |
| Interface Type | USB Mini-Port | |
| Maximum Temperature Measurement | +70 °C | |
| Power Source | Battery, USB | |
| Best Temperature Measurement Accuracy | ±0.3 °C | |
| IP Rating | IP67 | |
| Display Type | LCD | |
| Alarm | Yes | |
| Battery Type | CR2 | |
| Battery Life | 3 yr | |
| Includes | CR2 Battery, Function and Calibration Certificate, HW4-Lite Software Key Code, Short Instruction Manual | |
| Dimensions | 90 x 23 x 60mm | |
| Number of Readings Per Channel | 32000 | |
| Select all | ||
|---|---|---|
Brand Rotronic Instruments | ||
Model Number TL-1D | ||
Sensor Type NTC | ||
Measurement Parameters Temperature | ||
Interface Type USB Mini-Port | ||
Maximum Temperature Measurement +70 °C | ||
Power Source Battery, USB | ||
Best Temperature Measurement Accuracy ±0.3 °C | ||
IP Rating IP67 | ||
Display Type LCD | ||
Alarm Yes | ||
Battery Type CR2 | ||
Battery Life 3 yr | ||
Includes CR2 Battery, Function and Calibration Certificate, HW4-Lite Software Key Code, Short Instruction Manual | ||
Dimensions 90 x 23 x 60mm | ||
Number of Readings Per Channel 32000 | ||
- COO (Country of Origin):
- CH


