Chauvin Arnoux ML 914 Current Data Logger, Bluetooth, 4 Input Channel(s)
- RS Stock No.:
- 778-1046
- Mfr. Part No.:
- ML 914
- Brand:
- Chauvin Arnoux
Stock information currently inaccessible
- RS Stock No.:
- 778-1046
- Mfr. Part No.:
- ML 914
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Number of Input Channels | 4 | |
| Model Number | ML 914 | |
| Measurement Parameters | Current | |
| Sensor Type | MiniFlex | |
| Interface Type | Bluetooth | |
| Data Logger Type | Current | |
| Power Source | Battery | |
| IP Rating | IP50 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Maximum Current Measurement | 1000A ac | |
| Battery Type | C | |
| Alarm | Yes | |
| Current Measurement Resolution | 0.1 A ac | |
| Battery Life | 6 Months | |
| Includes | (1) Multilingual Operating Manual on CD-Rom, (1) Safety Datasheet, (4) Type-C Alkaline Batteries, DataView Software | |
| Best Current Measurement Accuracy | ±1 % | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Number of Input Channels 4 | ||
Model Number ML 914 | ||
Measurement Parameters Current | ||
Sensor Type MiniFlex | ||
Interface Type Bluetooth | ||
Data Logger Type Current | ||
Power Source Battery | ||
IP Rating IP50 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Maximum Current Measurement 1000A ac | ||
Battery Type C | ||
Alarm Yes | ||
Current Measurement Resolution 0.1 A ac | ||
Battery Life 6 Months | ||
Includes (1) Multilingual Operating Manual on CD-Rom, (1) Safety Datasheet, (4) Type-C Alkaline Batteries, DataView Software | ||
Best Current Measurement Accuracy ±1 % | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US

