Chauvin Arnoux PEL 102 Data Logger, Bluetooth, Ethernet, USB
- RS Stock No.:
- 778-1030
- Mfr. Part No.:
- P01157152
- Brand:
- Chauvin Arnoux
- RS Stock No.:
- 778-1030
- Mfr. Part No.:
- P01157152
- Brand:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Number of Input Channels | 3, 4 | |
| Model Number | PEL 102 | |
| Measurement Parameters | Current, Energy, Frequency, Harmonics, Power, Voltage | |
| Sensor Type | Current Sensor | |
| Interface Type | Bluetooth, Ethernet, USB | |
| Maximum Voltage Measurement | 1000V ac/dc | |
| Power Source | Mains | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Maximum Current Measurement | 5000 A dc, 10000 A ac | |
| Includes | 1 bag, 1 mains cable, 1 safety datasheet, 1 SD card, 1 SD-USB adapter, 1 set of inserts/rings, 1 USB cable, 4 black crocodile clips, 4 x 3 m black silicone cables straight banana / straight banana, operating manual on CD, PEL Transfer PC software, quick start-up guide | |
| Best Current Measurement Accuracy | ±0.5 % | |
| Dimensions | 256 x 125 x 37mm | |
| Best Voltage Measurement Accuracy | ±0.2 % + 0.5V | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Number of Input Channels 3, 4 | ||
Model Number PEL 102 | ||
Measurement Parameters Current, Energy, Frequency, Harmonics, Power, Voltage | ||
Sensor Type Current Sensor | ||
Interface Type Bluetooth, Ethernet, USB | ||
Maximum Voltage Measurement 1000V ac/dc | ||
Power Source Mains | ||
IP Rating IP54 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Maximum Current Measurement 5000 A dc, 10000 A ac | ||
Includes 1 bag, 1 mains cable, 1 safety datasheet, 1 SD card, 1 SD-USB adapter, 1 set of inserts/rings, 1 USB cable, 4 black crocodile clips, 4 x 3 m black silicone cables straight banana / straight banana, operating manual on CD, PEL Transfer PC software, quick start-up guide | ||
Best Current Measurement Accuracy ±0.5 % | ||
Dimensions 256 x 125 x 37mm | ||
Best Voltage Measurement Accuracy ±0.2 % + 0.5V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
