Graphtec GL220 Data Logger, USB
- RS Stock No.:
- 709-9502
- Mfr. Part No.:
- GL220
- Brand:
- Graphtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-9502
- Mfr. Part No.:
- GL220
- Brand:
- Graphtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Graphtec | |
| Model Number | GL220 | |
| Number of Input Channels | 10 | |
| Sensor Type | B, E, J, K, N, R, S, T, W | |
| Measurement Parameters | Humidity, Temperature, Voltage | |
| Interface Type | USB | |
| Maximum Voltage Measurement | 50V | |
| Maximum Temperature Measurement | +1100 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (R/S) °C, +1820 (B) °C, +2000 (W) °C, +400 (T) °C, +800 (E) °C | |
| Power Source | Battery, Mains | |
| Best Temperature Measurement Accuracy | ±0.05 % | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +45°C | |
| Display Type | LCD | |
| Dimensions | 194 x 117 x 42mm | |
| Alarm | Yes | |
| Battery Type | Rechargeable Lithium-Ion | |
| Best Voltage Measurement Accuracy | ±0.1 % | |
| Includes | AC Adapter, Software, UK Mains Lead, USB Driver, User Manual | |
| Maximum Humidity Measurement | 100%RH | |
| Select all | ||
|---|---|---|
Brand Graphtec | ||
Model Number GL220 | ||
Number of Input Channels 10 | ||
Sensor Type B, E, J, K, N, R, S, T, W | ||
Measurement Parameters Humidity, Temperature, Voltage | ||
Interface Type USB | ||
Maximum Voltage Measurement 50V | ||
Maximum Temperature Measurement +1100 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (R/S) °C, +1820 (B) °C, +2000 (W) °C, +400 (T) °C, +800 (E) °C | ||
Power Source Battery, Mains | ||
Best Temperature Measurement Accuracy ±0.05 % | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +45°C | ||
Display Type LCD | ||
Dimensions 194 x 117 x 42mm | ||
Alarm Yes | ||
Battery Type Rechargeable Lithium-Ion | ||
Best Voltage Measurement Accuracy ±0.1 % | ||
Includes AC Adapter, Software, UK Mains Lead, USB Driver, User Manual | ||
Maximum Humidity Measurement 100%RH | ||
Graphtec GL220 Data Logger
10 isolated analogue channels, each with multifunction input Maximum sampling rate up to 10msLarge easy to read 4.3in TFT colour displayBuilt-in 2GB flash memoryData storage directly to a USB memory stick also connects to a PC via a USB cable, allowing transfer of data to a PC in real-time or USB drive emulation for quick data transferExternal Pulse and Logic input and Alarm output. (B-513 logic/alarm cable required)Comprehensive user configuration of input type, range and filter parameters, sample interval, calculation settings, trigger stop/start and alarm settingsComprehensive measurement & replay screens Calculation functions. Measured data can be compared with other channels in real timeWindows XP/ Vista / 7 application software for control, real time direct data capture, replay data Optional B-517 Li-Ion battery pack.External DC supply input (B-514 connection cable available separately)
Supplied with
User manual, USB driver and application software on CD-ROM, UK mains lead and ac adaptor

