Dickson TM320 Data Logger, CF Card, Serial, USB

Unavailable
RS will no longer stock this product.
RS Stock No.:
539-1878
Mfr. Part No.:
TM320
Brand:
Dickson
Find similar products by selecting one or more attributes.
Select all

Brand

Dickson

Number of Input Channels

2

Model Number

TM320

Measurement Parameters

Humidity, Temperature

Sensor Type

Humidity, Thermistor

Interface Type

CF Card, Serial, USB

Maximum Temperature Measurement

+70 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.4 °C

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Alarm

Yes

Includes

AA Battery x 4, Quick Start Guide

Temperature Measurement Resolution

0.1°

Battery Type

AA

Dimensions

40.64 x 101.6 x 76.2mm

Best Humidity Measurement Accuracy

±2 %RH

Humidity Measurement Resolution

0.1%

Battery Life

6 month

Maximum Humidity Measurement

95%RH

Number of Readings Per Channel

16000

RoHS Status: Not Applicable

COO (Country of Origin):
US