Elditest 1550-K1 Temperature Data Logger Data Logger, Infrared, 5 Input Channel(s)
- RS Stock No.:
- 447-7886
- Mfr. Part No.:
- SEFRAM LOG 1550-K1
- Brand:
- Elditest
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 447-7886
- Mfr. Part No.:
- SEFRAM LOG 1550-K1
- Brand:
- Elditest
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elditest | |
| Model Number | 1550-K1 | |
| Number of Input Channels | 5 | |
| Measurement Parameters | Temperature | |
| Interface Type | Infrared | |
| Data Logger Type | Temperature Data Logger | |
| Maximum Temperature Measurement | +1200 (External) °C, +85 (Internal) °C | |
| Power Source | Battery | |
| Best Temperature Measurement Accuracy | ±1 °C | |
| IP Rating | IP32 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Alarm | Yes | |
| Number of Readings Per Channel | 43300 | |
| Temperature Measurement Resolution | 0.1°C | |
| Battery Type | Rechargeable Lithium-Ion | |
| Select all | ||
|---|---|---|
Brand Elditest | ||
Model Number 1550-K1 | ||
Number of Input Channels 5 | ||
Measurement Parameters Temperature | ||
Interface Type Infrared | ||
Data Logger Type Temperature Data Logger | ||
Maximum Temperature Measurement +1200 (External) °C, +85 (Internal) °C | ||
Power Source Battery | ||
Best Temperature Measurement Accuracy ±1 °C | ||
IP Rating IP32 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Alarm Yes | ||
Number of Readings Per Channel 43300 | ||
Temperature Measurement Resolution 0.1°C | ||
Battery Type Rechargeable Lithium-Ion | ||
RoHS Status: Not Applicable

