Digitron TT01 Data Logger, RS232, 1 Input Channel(s)
- RS Stock No.:
- 437-8969
- Mfr. Part No.:
- TT01
- Brand:
- Digitron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 437-8969
- Mfr. Part No.:
- TT01
- Brand:
- Digitron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digitron | |
| Model Number | TT01 | |
| Number of Input Channels | 1 | |
| Measurement Parameters | Temperature | |
| Interface Type | RS232 | |
| Maximum Temperature Measurement | +40 °C, +80 °C | |
| Power Source | Battery | |
| Best Temperature Measurement Accuracy | ±0.5 °C | |
| IP Rating | IP54, IP67 | |
| Display Type | LED | |
| Temperature Measurement Resolution | 0.1°C | |
| Battery Type | Rechargeable Lithium-Ion | |
| Alarm | Yes | |
| Dimensions | 42 x 27 x 13mm | |
| Number of Readings Per Channel | 2000 | |
| Battery Life | 1 yr | |
| Select all | ||
|---|---|---|
Brand Digitron | ||
Model Number TT01 | ||
Number of Input Channels 1 | ||
Measurement Parameters Temperature | ||
Interface Type RS232 | ||
Maximum Temperature Measurement +40 °C, +80 °C | ||
Power Source Battery | ||
Best Temperature Measurement Accuracy ±0.5 °C | ||
IP Rating IP54, IP67 | ||
Display Type LED | ||
Temperature Measurement Resolution 0.1°C | ||
Battery Type Rechargeable Lithium-Ion | ||
Alarm Yes | ||
Dimensions 42 x 27 x 13mm | ||
Number of Readings Per Channel 2000 | ||
Battery Life 1 yr | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Therma Tag Single Channel Logger
2000 readings
Sample rate from every 60 seconds to 24 hours
LED indications: alarm limits (4-second red flash when limit exceeded); logging (8-second green flash when activated); memory full (16-second green flash when full)
Sleep mode once downloaded
Data recovery via plug-in interface cable to PC 9 (Cable Supplied only with kits)
Sample rate from every 60 seconds to 24 hours
LED indications: alarm limits (4-second red flash when limit exceeded); logging (8-second green flash when activated); memory full (16-second green flash when full)
Sleep mode once downloaded
Data recovery via plug-in interface cable to PC 9 (Cable Supplied only with kits)
Note
Kits also available separately

