Hanna Instruments HI 141CH Temperature Data Logger Data Logger, 2 Input Channel(s)
- RS Stock No.:
- 420-7801
- Mfr. Part No.:
- HI141 CH
- Brand:
- Hanna Instruments
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£407.33
(exc. VAT)
£488.80
(inc. VAT)
- RS Stock No.:
- 420-7801
- Mfr. Part No.:
- HI141 CH
- Brand:
- Hanna Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hanna Instruments | |
| Model Number | HI 141CH | |
| Number of Input Channels | 2 | |
| Measurement Parameters | Temperature | |
| Data Logger Type | Temperature Data Logger | |
| Maximum Temperature Measurement | +70 (Internal) °C | |
| Power Source | Battery | |
| Best Temperature Measurement Accuracy | ±0.4 °C | |
| Display Type | LCD | |
| Includes | 3.6 Volt AA battery | |
| Temperature Measurement Resolution | 0.1°C | |
| Battery Type | AA | |
| Number of Readings Per Channel | 16000 | |
| Select all | ||
|---|---|---|
Brand Hanna Instruments | ||
Model Number HI 141CH | ||
Number of Input Channels 2 | ||
Measurement Parameters Temperature | ||
Data Logger Type Temperature Data Logger | ||
Maximum Temperature Measurement +70 (Internal) °C | ||
Power Source Battery | ||
Best Temperature Measurement Accuracy ±0.4 °C | ||
Display Type LCD | ||
Includes 3.6 Volt AA battery | ||
Temperature Measurement Resolution 0.1°C | ||
Battery Type AA | ||
Number of Readings Per Channel 16000 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO


