Instruments Direct EC600 Data Logger, Infrared, 1 Input Channel(s)

Unavailable
RS will no longer stock this product.
RS Stock No.:
389-7453
Mfr. Part No.:
EC600
Brand:
Instruments Direct
Find similar products by selecting one or more attributes.
Select all

Brand

Instruments Direct

Number of Input Channels

1

Model Number

EC600

Measurement Parameters

Temperature

Interface Type

Infrared

Maximum Temperature Measurement

+50 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.6 °C

IP Rating

IP65

Display Type

LCD

Number of Readings Per Channel

8000

Dimensions

72 (Dia.) x 22.9mm

Includes

MicroLab Software

Alarm

Yes

Battery Type

1/2 AA

Temperature Measurement Resolution

0.3°C

Battery Life

24 month

RoHS Status: Not Applicable

EC600 Microlog Temperature Data Logger


A unique data logger for measuring temperature.

IP65 rated
Extremely user friendly
Either use the Microlab software to interrogate and display data, or connect the unit directly to a PC. Simply pressing two buttons on the logger will download and automatically find a spreadsheet programme to display data.
Logger can also display data without the use of a PC, as the logged information can easily be directed to any infra-red (IRDA protocol only) printer for print out
Can be used with a wide variety of sensors, greatly increasing the number of applications for the logger
Large and easy to read LCD display with option to display maximum and minimum values for required period
Alarm functions allow you to set minimum level - the display will flash if the limited value has been exceeded
Low battery indicator

Note

The Microlog logger requires communication via a PC to Microlab software to setup the logger for use. The logger user manual is supplied on the Mocrolab software disc.