Tinytag TGPR-0804 Data Logger, Serial, USB
- RS Stock No.:
- 327-6008
- Mfr. Part No.:
- TGPR-0804-PK
- Brand:
- Gemini
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 327-6008
- Mfr. Part No.:
- TGPR-0804-PK
- Brand:
- Gemini
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gemini | |
| Model Number | TGPR-0804 | |
| Number of Input Channels | 1 | |
| Measurement Parameters | Current | |
| Interface Type | Serial, USB | |
| Power Source | Battery | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Maximum Current Measurement | 20mA dc | |
| Includes | Battery | |
| Best Current Measurement Accuracy | ±0.6 % | |
| Battery Type | 1/2 AA | |
| Alarm | Yes | |
| Current Measurement Resolution | 0.08 mA | |
| Number of Readings Per Channel | 64000 | |
| Battery Life | 2 yr | |
| Dimensions | 80 x 59 x 34mm | |
| Select all | ||
|---|---|---|
Brand Gemini | ||
Model Number TGPR-0804 | ||
Number of Input Channels 1 | ||
Measurement Parameters Current | ||
Interface Type Serial, USB | ||
Power Source Battery | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Maximum Current Measurement 20mA dc | ||
Includes Battery | ||
Best Current Measurement Accuracy ±0.6 % | ||
Battery Type 1/2 AA | ||
Alarm Yes | ||
Current Measurement Resolution 0.08 mA | ||
Number of Readings Per Channel 64000 | ||
Battery Life 2 yr | ||
Dimensions 80 x 59 x 34mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB

