Extech THD5 USB Data Logger Data Logger, USB
- RS Stock No.:
- 288-0436
- Mfr. Part No.:
- THD5
- Brand:
- Extech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-0436
- Mfr. Part No.:
- THD5
- Brand:
- Extech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Model Number | THD5 | |
| Measurement Parameters | Temperature | |
| Sensor Type | NTC | |
| Interface Type | USB | |
| Data Logger Type | USB Data Logger | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Model Number THD5 | ||
Measurement Parameters Temperature | ||
Sensor Type NTC | ||
Interface Type USB | ||
Data Logger Type USB Data Logger | ||
- COO (Country of Origin):
- CN
The FLIR USB Temperature Datalogger is a convenient, portable device with a USB 2.0 connector, perfect for monitoring temperature readings for food, pharmaceuticals, and other cold chain goods during shipment or in various locations throughout a building.
Waterproof design when in a sealed plastic bag for durability
Automatically generates a PDF report with data and trending graph
Long battery life lasting approximately 1 year
Status indication via Red and Green LEDs for easy monitoring
Automatically generates a PDF report with data and trending graph
Long battery life lasting approximately 1 year
Status indication via Red and Green LEDs for easy monitoring

