- RS Stock No.:
- 241-0603
- Mfr. Part No.:
- KT-120
- Brand:
- KIMO
Available to back order for despatch 27/05/2024
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£223.98
(exc. VAT)
£268.78
(inc. VAT)
Units | Per unit |
1 + | £223.98 |
- RS Stock No.:
- 241-0603
- Mfr. Part No.:
- KT-120
- Brand:
- KIMO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The KIMO Data Logger is the perfect solution for monitoring temperature data that can easily be extracted via the on-board software and direct USB connection.
Direct USB connection
Integrated software
Large storage capacity of 50,000 points
1-Line LCD screen
Integrated software
Large storage capacity of 50,000 points
1-Line LCD screen
Specifications
Attribute | Value |
---|---|
Model Number | KT-120 |
Number of Input Channels | 1 |
Measurement Parameters | Humidity, Temperature |
Sensor Type | NTC |
Interface Type | USB |
Data Logger Type | Temperature & Humidity |
Calibrated | RSCAL |
Related links
- KIMO KT220-O Temperature & Humidity Temperature Monitor, USB -...
- KIMO KT220-O Temperature & Humidity Temperature Monitor, USB
- KIMO KT-50 Temperature & Humidity Temperature Monitor, USB
- KIMO KT220-O Temperature & Humidity Temperature Monitor, USB - RS...
- KIMO KT-120 Temperature & Humidity Temperature Monitor, USB
- KIMO KT-50 Temperature & Humidity Temperature Monitor, USB - RS Calibration
- KIMO KT-50 Temperature & Humidity Temperature Monitor, USB - UKAS...
- KIMO KT220-O Temperature & Humidity Temperature Monitor, USB - SYS...