Efento 5906660327448 Pulse Counter Data Logger, Bluetooth, 3 Input Channel(s)
- RS Stock No.:
- 236-9033
- Mfr. Part No.:
- 5906660327448
- Brand:
- Efento
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-9033
- Mfr. Part No.:
- 5906660327448
- Brand:
- Efento
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Efento | |
| Number of Input Channels | 3 | |
| Model Number | 5906660327448 | |
| Measurement Parameters | Pulse | |
| Sensor Type | Pulse Counter | |
| Interface Type | Bluetooth | |
| Data Logger Type | Pulse Counter | |
| Maximum Voltage Measurement | 3.6V | |
| Power Source | Battery | |
| IP Rating | IP30 | |
| Maximum Current Measurement | 2700mA | |
| Select all | ||
|---|---|---|
Brand Efento | ||
Number of Input Channels 3 | ||
Model Number 5906660327448 | ||
Measurement Parameters Pulse | ||
Sensor Type Pulse Counter | ||
Interface Type Bluetooth | ||
Data Logger Type Pulse Counter | ||
Maximum Voltage Measurement 3.6V | ||
Power Source Battery | ||
IP Rating IP30 | ||
Maximum Current Measurement 2700mA | ||
- COO (Country of Origin):
- PL
The Efento pulse counter is used to remotely monitor number of events which may be represented by pulses e.g. the number of elements coming off the production line, the number of doors opening/closing or number of people passing through the gate in a store.
Long battery life
Wide range of sensors
Lower costs
Wide range of sensors
Lower costs
