Schneider Electric NSYDTEF32TRH Temperature & Humidity Data Logger Data Logger, USB, 1 Input Channel(s)
- RS Stock No.:
- 175-4970
- Mfr. Part No.:
- NSYDTEF32TRH
- Brand:
- Schneider Electric
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£61.91
(exc. VAT)
£74.29
(inc. VAT)
- RS Stock No.:
- 175-4970
- Mfr. Part No.:
- NSYDTEF32TRH
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Model Number | NSYDTEF32TRH | |
| Number of Input Channels | 1 | |
| Measurement Parameters | Humidity, Temperature | |
| Sensor Type | Humidity, Temperature | |
| Interface Type | USB | |
| Data Logger Type | Temperature & Humidity Data Logger | |
| Maximum Temperature Measurement | +80 °C | |
| Power Source | Battery | |
| Best Temperature Measurement Accuracy | ±0.3 °C | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Display Type | LCD | |
| Battery Life | 2 Years | |
| Humidity Measurement Resolution | 0.05%RH | |
| Best Humidity Measurement Accuracy | ±2 % | |
| Temperature Measurement Resolution | 0.01°C | |
| Battery Type | Lithium Battery | |
| Maximum Humidity Measurement | 95%RH | |
| Number of Readings Per Channel | 32000 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Model Number NSYDTEF32TRH | ||
Number of Input Channels 1 | ||
Measurement Parameters Humidity, Temperature | ||
Sensor Type Humidity, Temperature | ||
Interface Type USB | ||
Data Logger Type Temperature & Humidity Data Logger | ||
Maximum Temperature Measurement +80 °C | ||
Power Source Battery | ||
Best Temperature Measurement Accuracy ±0.3 °C | ||
IP Rating IP54 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Display Type LCD | ||
Battery Life 2 Years | ||
Humidity Measurement Resolution 0.05%RH | ||
Best Humidity Measurement Accuracy ±2 % | ||
Temperature Measurement Resolution 0.01°C | ||
Battery Type Lithium Battery | ||
Maximum Humidity Measurement 95%RH | ||
Number of Readings Per Channel 32000 | ||
- COO (Country of Origin):
- CN
Track fast or slow measurements
Maintain continuity of service
Optimize installations
Detect hot and cold spots, and avoid condensation problems
Determine if ventilation/cooling is possible
Install and operate with ease


