Elditest 1520P Data Logger, Infrared, 2 Input Channel(s)
- RS Stock No.:
- 313-038
- Mfr. Part No.:
- 1520P1
- Brand:
- Elditest
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£291.20
(exc. VAT)
£349.44
(inc. VAT)
- RS Stock No.:
- 313-038
- Mfr. Part No.:
- 1520P1
- Brand:
- Elditest
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elditest | |
| Model Number | 1520P | |
| Number of Input Channels | 2 | |
| Measurement Parameters | Humidity, Temperature | |
| Interface Type | Infrared | |
| Maximum Temperature Measurement | +85 (Internal) °C | |
| Power Source | Battery | |
| Best Temperature Measurement Accuracy | ±1 °C | |
| IP Rating | IP43 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Maximum Humidity Measurement | 95%RH | |
| Battery Type | Rechargeable Lithium-Ion | |
| Alarm | Yes | |
| Temperature Measurement Resolution | 0.1°C | |
| Number of Readings Per Channel | 60000 | |
| Dimensions | 57 x 42 x 25mm | |
| Best Humidity Measurement Accuracy | ±3 % | |
| Select all | ||
|---|---|---|
Brand Elditest | ||
Model Number 1520P | ||
Number of Input Channels 2 | ||
Measurement Parameters Humidity, Temperature | ||
Interface Type Infrared | ||
Maximum Temperature Measurement +85 (Internal) °C | ||
Power Source Battery | ||
Best Temperature Measurement Accuracy ±1 °C | ||
IP Rating IP43 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Maximum Humidity Measurement 95%RH | ||
Battery Type Rechargeable Lithium-Ion | ||
Alarm Yes | ||
Temperature Measurement Resolution 0.1°C | ||
Number of Readings Per Channel 60000 | ||
Dimensions 57 x 42 x 25mm | ||
Best Humidity Measurement Accuracy ±3 % | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

