- RS Stock No.:
- 145-897
- Mfr. Part No.:
- GL200A
- Brand:
- Graphtec
Discontinued product
- RS Stock No.:
- 145-897
- Mfr. Part No.:
- GL200A
- Brand:
- Graphtec
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Graphtec GL200 Data Logger
The GL200 accepts voltage, temperature, humidity, pulse and logic inputs. Its inter-channel isolation protects against wiring errors or overloaded channels. Inputs are connected via rear mounted M3 screw terminals and the built-in 3.5M on board memory is non-volatile so that data is retained even if the power supply is interrupted.
Compact hand-held data logger with shock absorbent rubber side panels
Vivid 3.5in. TFT display to view captured data in real time and for replaying recorded data.
10 isolated multifunction analogue inputs that can be individually configured for voltage, temperature and humidity inputs.
Logic, pulse & external trigger input
Alarm output terminal (open collector: 30V max 0.5A)
USB interface
3.5MB internal non volatile memory
Data storage directly to a USB memory stick for long term monitoring over several days
Comprehensive user configuration of input type, range and filter parameters, sample interval, calculation settings, trigger stop/start and alarm settings
2 screen replay function to check current data against previously captured data
Statistical calculations (Min, Max, Average, Peak & RMS) and data search operations can be performed during data replay
Free software for detailed analysis of recorded data, Logger control and file transfer.
Pulse and Logic inputs and Alarm outputs.
Optional Li-Ion battery pack.
External DC supply input (connection cable available separately)
Vivid 3.5in. TFT display to view captured data in real time and for replaying recorded data.
10 isolated multifunction analogue inputs that can be individually configured for voltage, temperature and humidity inputs.
Logic, pulse & external trigger input
Alarm output terminal (open collector: 30V max 0.5A)
USB interface
3.5MB internal non volatile memory
Data storage directly to a USB memory stick for long term monitoring over several days
Comprehensive user configuration of input type, range and filter parameters, sample interval, calculation settings, trigger stop/start and alarm settings
2 screen replay function to check current data against previously captured data
Statistical calculations (Min, Max, Average, Peak & RMS) and data search operations can be performed during data replay
Free software for detailed analysis of recorded data, Logger control and file transfer.
Pulse and Logic inputs and Alarm outputs.
Optional Li-Ion battery pack.
External DC supply input (connection cable available separately)
Supplied with
User manual, USB driver and application software on CD-ROM, UK mains lead and ac adaptor
Specifications
Attribute | Value |
---|---|
Model Number | GL200A |
Number of Input Channels | 10 |
Measurement Parameters | Humidity, Temperature, Voltage |
Sensor Type | B, J, K, N, R, S, T, W |
Interface Type | USB |
Maximum Voltage Measurement | 50V |
Maximum Temperature Measurement | +1100 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (R/S) °C, +1820 (B) °C, +2315 (W) °C, +400 (T) °C, +800 (E) °C |
Power Source | Battery, Mains |
Best Temperature Measurement Accuracy | ±0.05 % |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |
Display Type | LCD |
Alarm | Yes |
Battery Type | Rechargeable Lithium-Ion |
Includes | AC Adapter, Software, UK Mains Lead |
Best Voltage Measurement Accuracy | ±0.1 % |
Dimensions | 192 x 122 x 41mm |
Maximum Humidity Measurement | 100%RH |