Extech Extension Cable for Use with Extech DO600 Waterproof ExStik II Dissolved Oxygen Meter
- RS Stock No.:
- 288-0279
- Mfr. Part No.:
- EX010
- Brand:
- Extech
Stock information currently inaccessible
- RS Stock No.:
- 288-0279
- Mfr. Part No.:
- EX010
- Brand:
- Extech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Accessory Type | Extension Cable | |
| For Use With | Extech DO600 Waterproof ExStik II Dissolved Oxygen Meter | |
| Cable Length | 1m | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Accessory Type Extension Cable | ||
For Use With Extech DO600 Waterproof ExStik II Dissolved Oxygen Meter | ||
Cable Length 1m | ||
- COO (Country of Origin):
- TW
The FLIR Extension Cable with Probe Guard/Weight is a high-quality extension cable designed to be used with ExStik and ExStik II meters for measuring solutions that are hard to reach. With a choice of 3ft or 16ft cable lengths, rust-free metal weight, and probe guard, this extension cable helps keep the electrode submerged in liquid samples while protecting it from damage.
Rust-free metal weight keeps electrode submerged in liquid samples
Probe guard protects electrode from damage
Compatible with PH150, EC400, EC500, DO600, and FL700 meters
Probe guard protects electrode from damage
Compatible with PH150, EC400, EC500, DO600, and FL700 meters
