DLP DESIGN INC DLP-IO8-G USB Data Acquisition, 8 Channel(s), USB 1.1, USB 2.0, 10 bit
- RS Stock No.:
- 906-3855
- Mfr. Part No.:
- DLP-IO8-G
- Brand:
- DLP DESIGN INC
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£800.96
(exc. VAT)
£961.15
(inc. VAT)
- RS Stock No.:
- 906-3855
- Mfr. Part No.:
- DLP-IO8-G
- Brand:
- DLP DESIGN INC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DLP DESIGN INC | |
| Number of Input Channels | 8 | |
| Resolution | 10 bit | |
| Connectivity | USB 1.1, USB 2.0 | |
| Power Source | Mains | |
| Input Type | Analogue, Digital | |
| Output Type | Digital | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | 0°C | |
| Model Number p | DLP-IO8-G | |
| Width | 22.6mm | |
| Length | 62.7mm | |
| Select all | ||
|---|---|---|
Brand DLP DESIGN INC | ||
Number of Input Channels 8 | ||
Resolution 10 bit | ||
Connectivity USB 1.1, USB 2.0 | ||
Power Source Mains | ||
Input Type Analogue, Digital | ||
Output Type Digital | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature 0°C | ||
Model Number p DLP-IO8-G | ||
Width 22.6mm | ||
Length 62.7mm | ||
- COO (Country of Origin):
- US

