- RS Stock No.:
- 905-5403
- Mfr. Part No.:
- 516TX-A
- Brand:
- Red Lion
Available to back order for despatch when stock is available
Added
Price Each
£887.32
(exc. VAT)
£1,064.78
(inc. VAT)
Units | Per unit |
1 + | £887.32 |
- RS Stock No.:
- 905-5403
- Mfr. Part No.:
- 516TX-A
- Brand:
- Red Lion
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Series 500-A - Monitored Process Control Switches
Red Lions monitored Industrial Ethernet Switches of the Series 500-A provide network performance monitoring with Modbus or N-View monitoring technology.
These rugged, compact switches are built for mission-critical applications and provide cost-effective network monitoring options that can be integrated directly into any industrial control system.
These rugged, compact switches are built for mission-critical applications and provide cost-effective network monitoring options that can be integrated directly into any industrial control system.
500-A Monitored Process Control Switches
Advanced management features include IGMP snooping, VLAN, QoS and Port Mirroring
N-View monitoring provides real-time switch diagnostics
Metal enclosure
DIN Rail mounting
Red Lion
Related links
- Red Lion DIN Rail Mount Ethernet Switch 10 → 30V dc
- Red Lion 105M Series DIN Rail Mount Unmanaged Ethernet Switch, 10 → 30V dc
- Red Lion Managed 16 Port Industrial Ethernet Switch
- Red Lion Managed 18 Port Industrial Ethernet Switch
- Red Lion Managed 8 Port Industrial Ethernet Switch
- Red Lion Managed 6 Port Industrial Ethernet Switch
- Red Lion Managed 10 Port Industrial Ethernet Switch
- Red Lion Unmanaged 5 Port Industrial Ethernet Switch