Siemens Data Acquisition

RS Stock No.:
190-9727
Mfr. Part No.:
6GK5202-2JR00-2BA6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Siemens Data Acquisition Industrial Ethernet Switch, PROFINET IO Type, 2 x RJ45 Ports, - SCALANCE Series - 6GK5202-2JR00-2BA6


If data acquisition and transfer is important to your business, try this Siemens managed IE IRT switch. It's designed to measure and control industrial data communications from networking devices, machines and technical equipment. Two input channels are on hand to make reliable connections to two devices via high-speed RJ45 ports that are compatible with modern PC Ethernet connections. The port diagnostics and error signalling features help you to accurately monitor voltage, current or sound. Thanks to a block-type design and compact dimensions of 90 (W) x 125 (H) x 124mm (D), this unit fits neatly into your existing setup.

Features & Benefits


• User manual included for support and guidance
• Safe for use in industrial environments with relative humidity levels up to 95%
• IP65 rating indicates it’s resistant to dust and water, so is safe for use in contaminated industrial settings
• Wide operating temperature range of -25°C to +60°C means it's suitable for harsh environments

What type of electrical connections does this device have?


For easy compatibility, this device has a 5‑pin M12 socket for signalling and a 5-pin push-pull plug PRO socket for the power supply.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy