ICP DAS USA Data Acquisition, 8 Channel(s)

Unavailable
RS will no longer stock this product.
RS Stock No.:
104-6180
Mfr. Part No.:
M-7017C
Brand:
ICP DAS USA
Find similar products by selecting one or more attributes.
Select all

Brand

ICP DAS USA

Number of Input Channels

8

Input Type

Analogue

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy