Transcend DrivePro 200M Dash Cam
- RS Stock No.:
- 918-2659
- Mfr. Part No.:
- TS16GDP200M
- Brand:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 918-2659
- Mfr. Part No.:
- TS16GDP200M
- Brand:
- Transcend
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | DrivePro 200M | |
| Incident Detection | Yes | |
| Night Vision | Yes | |
| Screen Size | 2.4in | |
| Microphone | Yes | |
| Battery Life | 210min | |
| Memory Card Format | MicroSDHC | |
| Dimensions | 67 x 72 x 34.3mm | |
| Weight | 89g | |
| Resolution | 1920 x 1080pixels | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number DrivePro 200M | ||
Incident Detection Yes | ||
Night Vision Yes | ||
Screen Size 2.4in | ||
Microphone Yes | ||
Battery Life 210min | ||
Memory Card Format MicroSDHC | ||
Dimensions 67 x 72 x 34.3mm | ||
Weight 89g | ||
Resolution 1920 x 1080pixels | ||
- COO (Country of Origin):
- TW
Transcend Car Video Recorder
The Transcend car video recorder is a dependable recording device on the road. Mounted on a windshield, it automatically records every detail of your journey in high clarity as it happens. This recorder includes wireless smartphone connectivity to let you download and share videos whenever needed. This DrivePro 200M car video recorder has a wide-angle, 7 glass lens that captures crystal-clear Full HD videos.
Features and Benefits
160° viewing angle gives an extra wide perspective of on-road events
Bright 2.4in colour LCD screen for live view and video playback
Easy to install and operate
F/2.0 aperture for low light conditions for day and night driving
Motion G-sensor detects impacts and automatically protects current recording
Bright 2.4in colour LCD screen for live view and video playback
Easy to install and operate
F/2.0 aperture for low light conditions for day and night driving
Motion G-sensor detects impacts and automatically protects current recording
Certifications
FCC
MIC
BSMI
CE certified
KC
NCC
MIC
BSMI
CE certified
KC
NCC
