Transcend DrivePro 520 Dash Cam with GPS

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£187.38

(exc. VAT)

£224.86

(inc. VAT)

RS Stock No.:
918-2640
Mfr. Part No.:
TS32GDP520M
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model Number

DrivePro 520

Incident Detection

Yes

GPS

Yes

Night Vision

Yes

Screen Size

2.4in

Microphone

Yes

Battery Life

210min

Memory Card Format

MicroSDHC

Dimensions

70.2 x 63.1 x 34.5mm

Weight

108g

Resolution

1920 x 1080pixels

COO (Country of Origin):
TW