Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-3407
- Mfr. Part No.:
- TS-DPK2
- Brand:
- Transcend
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | DPK2 | |
| Dimensions | 398.8 x 2.5 x 2.5cm | |
| Weight | 83g | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number DPK2 | ||
Dimensions 398.8 x 2.5 x 2.5cm | ||
Weight 83g | ||
- COO (Country of Origin):
- TW
Transcend's hardwire power cable allows users to wire their DrivePro dashcams directly into their vehicle's fuse box. Transcend's hardwire power cable has built-in power protection circuitry to prevent damage to either your vehicle or your DrivePro dashcam in the case of a short circuit or power surge.
4-meter micro-USB cable for flexible routing and easy wiring
Stable power supply is provided
Output short circuit protection
Suitable for Transcends DrivePro dashcams
Stable power supply is provided
Output short circuit protection
Suitable for Transcends DrivePro dashcams
