STMicroelectronics ULQ2803A Octal NPN Darlington Pair, 500 mA 50 V HFE:1000 @ 350 mA @ 2 V, 18-Pin PDIP
- RS Stock No.:
- 877-3080
- Mfr. Part No.:
- ULQ2803A
- Brand:
- STMicroelectronics
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 20)
£1.288
(exc. VAT)
£1.546
(inc. VAT)
- RS Stock No.:
- 877-3080
- Mfr. Part No.:
- ULQ2803A
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Transistor Type | NPN | |
| Maximum Continuous Collector Current | 500 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Maximum Emitter Base Voltage | 30 V | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 18 | |
| Transistor Configuration | Common Emitter | |
| Number of Elements per Chip | 8 | |
| Minimum DC Current Gain | 1000 @ 350 mA @ 2 V | |
| Maximum Collector Base Voltage | 30 V | |
| Maximum Collector Emitter Saturation Voltage | 1.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Power Dissipation | 2.25 W | |
| Dimensions | 23.24 x 7.1 x 3.67mm | |
| Width | 7.1mm | |
| Height | 3.67mm | |
| Base Current | 25mA | |
| Length | 23.24mm | |
| Maximum Operating Temperature | +85 °C | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Transistor Type NPN | ||
Maximum Continuous Collector Current 500 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Maximum Emitter Base Voltage 30 V | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 18 | ||
Transistor Configuration Common Emitter | ||
Number of Elements per Chip 8 | ||
Minimum DC Current Gain 1000 @ 350 mA @ 2 V | ||
Maximum Collector Base Voltage 30 V | ||
Maximum Collector Emitter Saturation Voltage 1.6 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Power Dissipation 2.25 W | ||
Dimensions 23.24 x 7.1 x 3.67mm | ||
Width 7.1mm | ||
Height 3.67mm | ||
Base Current 25mA | ||
Length 23.24mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- MY

