Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Darlington Pairs
ON Semi BDX54CTU PNP Darlington Pair, -8 A 100 V HFE:750, 3-Pin TO-220
RS Stock No.:
807-5181P
Mfr. Part No.:
BDX54CTU
Brand:
ON Semiconductor
View this category
Discontinued product
RS Stock No.:
807-5181P
Mfr. Part No.:
BDX54CTU
Brand:
ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Specifications
BDX54/A/B/C, Hammer Drivers, Audio Amplifiers Applications Power Liner and Switching Applications Data Sheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Darlington PNP Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Attribute
Value
Transistor Type
PNP
Maximum Continuous Collector Current
-8 A
Maximum Collector Emitter Voltage
100 V
Maximum Emitter Base Voltage
-5 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
750
Maximum Base Emitter Saturation Voltage
-2.5 V
Maximum Collector Base Voltage
-100 V
Maximum Collector Emitter Saturation Voltage
-2 V
Maximum Collector Cut-off Current
-500 μA, -200 μA
Dimensions
9.9 x 4.5 x 15.95mm
Maximum Operating Temperature
+150 °C
Length
9.9mm
Maximum Power Dissipation
60 W
Height
15.95mm
Width
4.5mm